1-640452-1

11P MTA100 HDR ASSY SQ STR

Introducing our MTA 100 series board mount header, designed for reliable signal connectivity in various applications. With a contact amperage of 5 A and voltage rating of 250 VAC, this straight orientation header features 11 copper alloy contacts in a single row, ideal for through-hole solder termination on a 1.6 mm PCB. Its polyester housing, meeting UL 94V-0 flammability standards, ensures durability in demanding environments. The tin-plated contacts offer excellent conductivity, while the 2.54 mm pitch allows for easy mating. Operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance make it suitable for diverse electronic assemblies. Trust in the quality and performance of this header for your PCB connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-640452-1
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:11
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:11
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.1 in, 2.54 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:1.2 in, 30.48 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
Mating Retention:Without
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 µin, 3.81 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:1-640452-1
SKU:AMP1-640452-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: