1-640551-4
14P MTA156 COVER
Enhance the durability of your MTA 156 connectors with these Natural-colored Dust Protection Covers. Engineered for optimal performance, these covers, made of UL 94V-0 rated polyester, provide essential shielding for up to 14 positions on your board. Their standard profile and compatibility with Closed End IDC installation ensure a secure fit, while meeting RoHS compliance standards for environmental responsibility. Operating flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), these covers are ideal for various appliance applications. Trust in their quality, as they bear the UL 94V-0 material flammability standard for added safety assurance. Upgrade your connector setup with these essential accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-640551-4 |
Color: | Natural |
Series: | MTA 156 |
Accessory Type: | Cover |
Pitch: | .156 in, 3.96 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 14 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640551-4 |
SKU: | AMP1-640551-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |