1-640551-1
11P MTA156 COVER
Enhance the durability of your MTA 156 series connectors with our Dust Protection Cover. Designed for eleven positions, this cover ensures reliable performance in industrial settings. Crafted from UL 94V-0 compliant polyester, it offers exceptional flammability resistance. With a standard profile and operating temperature range of -55 to 105°C (-67 to 221°F), this cover is ideal for appliances and other electronic applications. RoHS compliant for environmental responsibility, it guarantees a secure fit with its closed-end installation type. Safeguard your connections effectively with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-640551-1 |
Color: | Natural |
Series: | MTA 156 |
Accessory Type: | Cover |
Pitch: | .156 in, 3.96 mm |
Material: | Polyester |
Cover Type: | Dust Protection |
Number of Positions: | 11 |
GPL: | 103 |
Profile: | Standard |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | 1536 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-640551-1 |
SKU: | AMP1-640551-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |