1-641215-6

16P MTA100 HDR ASSY FL/ST 30AU

Part Aliases: TE Connectivity 407225713  
Introducing our MTA 100 Series Straight Cable Mount Connector, featuring a durable Polyester - GF housing and Copper Alloy contacts for reliable signal transmission. With 16 contacts arranged in a single row and a 2.54mm pitch, this connector is perfect for PCB applications. Operating at temperatures ranging from -55 to 105°C, it's suitable for various environments. The gold-plated pin contacts ensure excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Ideal for appliances and other electronic devices, this connector is UL and CSA certified for quality assurance. With a sleek natural housing color and a compact vertical mount orientation, it offers both functionality and aesthetics. Whether for prototyping or production, this PCB header is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-641215-6
Series:MTA 100
Amperage:5 A
Housing Material:Polyester - GF
Number of Contacts:16
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1
Contact Amperage:5 A
Number of Positions:16
Housing Color:Natural
Mount Orientation:Vertical
GPL:104
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.31 in, 7.87 mm
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1538
Contact Layout:Inline
Connector Length:1.7 in, 43.18 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Contact Mating Area Plating Finish:Bright
Contact Shape:Square
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.14 in, 3.56 mm
Header Type:Unshrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Contact Mating Area Length:.295 in, 7.49 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:407225713 1-641215-6
Replacement Part:4-641215-6
SKU:AMP1-641215-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/31/2013E-13-008537 - Product improvement.Download