1-643075-8
18P MTA100 MOLDED COVER
Enhance the durability and safety of your MTA 100 series connectors with these Strain Relief Covers. Designed for maximum protection, these white covers are crafted from UL 94V-2 compliant nylon, ensuring reliable performance even in demanding environments. With eighteen positions and a pitch of 2.54mm, they provide a secure fit for your connectors. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), these covers are ideal for various appliance applications. Their closed-end installation type guarantees a stable connection, while their RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector setup with these essential accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-643075-8 |
Color: | White |
Series: | MTA 100 |
Accessory Type: | Strain Relief Covers |
Pitch: | .1 in, 2.54 mm |
Material: | Nylon |
Number of Positions: | 18 |
GPL: | 104 |
Profile: | Standard |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
GPL Description: | Appliances |
Product Code: | 1510 |
ECCN: | EAR99 |
Compatible IDC Installation Type: | Closed End |
Standards Met: | UL 94V-2 |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 1-643075-8 |
SKU: | AMP1-643075-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |