Enhance power and signal connectivity with our III+ PIN, featuring a durable phosphor bronze construction with Tin plating for reliable performance. Designed for 18-14 AWG wire sizes, this crimp termination contact ensures secure and efficient connections in industrial applications. With a mating pin diameter of 1.57mm, it accommodates wire insulation diameters ranging from 2.03 to 2.54mm. RoHS compliant and compatible with a wide operating temperature range, this contact is ideal for various power and signal circuit applications. Each package includes 4000 contacts, conveniently supplied on a reel for easy handling. Trust in our AMP Type III+ contacts for superior quality and performance in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-66359-5
Series: AMP Type III+
Accessory Type: Contact
Termination Method: Crimp
Contact Material: Phosphor Bronze
Contact Size: 16
Contact Type: Pin
Package Quantity: 4000
Cable Type: Discrete Wire
Contact Amperage: 13 A
Termination Type: Crimp
GPL: 230
Packaging: Reel
Operating Temperature Range: -55 - 90 °C, -67 - 194 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
Contact Termination Plating Thickness: 100 µin, 2.540 µm
Contact Underplating Material: Nickel
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5022
Wire Size: 14 - 18 AWG, .8 - 2 mm²
Contact Termination Plating: Tin
ECCN: EAR99
Contact Underplating Thickness: 1.27 µm, 50 µin
Wire Insulation Support: With
Accepts Wire Insulation Diameter: .08 - .1 in, 2.03 - 2.54 mm
Contact Termination Area Plating Finish: Bright
Test Current: 13 A
Contact Product Type: Contact
Mating Pin Diameter: .062 in, 1.57 mm
Part Aliases: 1-66359-5
SKU: AMP1-66359-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: