2151101-2

OCEAN_2.0_APPLICATOR-S-090F120O

Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-090F120O, a high-performance tool designed for precision in termination applications. Featuring 30 mm (1.12") and 40 mm (1.62") stroke terminators, this pneumatic applicator ensures efficient and accurate crimping. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Elevate your workflow with this essential tool, perfect for connectors and various applications in the manufacturing industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2151101-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2151101-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: