1-66505-0

20 DF SCKT CONT

Part Aliases: TE Connectivity AMP-1-0066505-0,A17316-000  
Enhance signal transmission with our high-performance Female Crimp Socket Contact, designed for precise connectivity in electronic applications. Crafted from durable Phosphor Bronze with Gold Flash plating in the contact mating area, it ensures reliable conductivity and longevity. Suitable for wire sizes ranging from 24 to 28 AWG, this contact accommodates insulation diameters of 0.76 to 1.02 mm, making it versatile for various cable-to-cable connections. With an operating temperature range of -55 to 105 °C, it guarantees optimal performance even in harsh environments. RoHS compliant and meeting industry standards, it offers peace of mind in terms of quality and environmental responsibility. Trust in its superior craftsmanship for seamless integration into your communication systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-66505-0
Gender:Female
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Size:20
Contact Type:Socket
Pin Diameter:.04 in
Contact Amperage:1.2 A
GPL:035
Packaging:Loose Piece
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold Flash
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4995
Wire Size:.08 - .2 mm², 24 - 28 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.03 - .04 in, .76 - 1.02 mm
Insulation Diameter:1.02 mm
Contact Retention Type in Housing:Crimp Snap-In
Part Aliases:AMP-1-0066505-0,A17316-000 1-66505-0
SKU:AMP1-66505-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: