205204-4

CRIMP SNAP PLUG ASSY,SIZE 1

Part Aliases: TE Connectivity 0-0205204-4  
Enhance your connectivity with our Crimp Snap Plug Assembly, Size 1. This high-quality connector, meeting UL 94V-0 standards, features a durable thermoplastic insert and steel shell construction. With 9 contacts and a pitch of 2.74mm, it ensures secure signal transmission even in demanding environments. The tin-plated shell and contacts offer reliable conductivity, while its steel shield provides added protection. Suitable for cable-to-cable applications, this connector is ideal for data and device connectivity. Operating temperature ranging from -55 to 105°C (-67 to 221°F) makes it versatile for various setups. With RoHS compliance and full metal shell design, it guarantees both performance and environmental responsibility. Upgrade your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 205204-4
Gender:Plug
Number of Contacts:9
Pitch:.108 in, 2.74 mm
Shell Size:1
Contact Size:20
Shell Plating:Tin
Insert Material:Thermoplastic
Number of Positions:9
Shield Material:Steel
Shield Plating Material:Tin
Shell Material:Steel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Shielded:Yes
Sealable:No
Mating Connector Lock Type:Mounting Holes
Connector and Contact Terminate To:Wire & Cable
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Grounding Indents:With
Shell Type:Full Metal Shell
Insert Flammability Standard:UL 94V-0
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:0-0205204-4 205204-4
SKU:AMP205204-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/16/2020P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. Download
06/26/2017P-17-014027 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions.Download
06/19/2017P-17-014023 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download
05/01/2014E-14-005934 - Add glass-filled PBT as an alternate material for the connector molded parts / inserts / housings. Revise plastic material note on drawings for the connector to indicate: Glass-filled PBT or glass-filled nylon, UL94V-0 rated. Color: Black.Download
09/19/2013P-13-009504 - Cancellation of pending change to discontinue Amplimite hardware, cable clamp kits, and connectors with yellow chromate finish as communicated in PCN E-13-008804.Download
09/06/2013E-13-008804 - CancelledDownload