1-745967-0
25 RCPT SP/FMS INSRT
Introducing the AMPLIMITE HD-20 series Receptacle, designed for high-performance board mount applications. With a durable construction and UL E28476 and UL 94V-0 certifications, this connector ensures reliable connectivity while meeting stringent safety standards. Featuring 25 gold-plated contacts in a 2-row configuration, it offers a rated amperage of 6A, making it ideal for power and data transmission. The 2.74mm pitch and phosphor bronze contact material guarantee excellent signal integrity. Housed in a tube packaging, this connector is easy to handle and install. Its front metal shell design adds to its robustness, while RoHS compliance further underscores its environmental responsibility. Perfect for demanding industrial and commercial environments, the AMPLIMITE HD-20 series delivers uncompromising quality and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745967-0 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP1-745967-0 |
Plastic: | No |
Post Size: | .66 mm / .026 in |
Insert Material: | Brass |
Shell Plating Material: | Tin |
Shell Material: | Carbon Steel |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .093 - .125 in / 2.36 - 3.18 mm |
Housing Material: | Polyester |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | UL E28476 |
Mounting Hole Diameter: | .12 in / 3.05 mm |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole |
PCB Mount Retention Type: | Mounting Hole |
Threaded Insert Material: | Brass |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
Connector Mounting Type: | Board Mount |
Circuit Application: | Signal |
Grounding Indents: | Without |
Grounding Straps: | Without |
Shell Size: | 3 |
Product Type: | Connector |
Row-to-Row Spacing: | 2.84 mm / .112 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
Termination Post Length: | 4.32 mm / .17 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |