1-745967-4
25 RCPT SP/FMS SCRLK
Enhance your connectivity with our premium AMPLIMITE HD-20 D-Sub Receptacle. Designed for optimal performance, this high-density connector features 25 gold-plated contacts, ensuring reliable power transmission with an amperage of 6A. Engineered for easy installation on a board mount, it boasts UL E28476 and UL 94V-0 certifications for superior safety and quality compliance. The phosphor bronze contact material guarantees durability, while the 2.74mm pitch and double-row configuration provide efficient signal transmission. With a standard profile and front metal shell construction, this connector offers both functionality and durability. Packaged in a convenient tube, it is perfect for various industrial applications. Rest assured, it is also RoHS compliant, making it an environmentally friendly choice for your connectivity needs. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-745967-4 |
Series: | AMPLIMITE HD-20 |
Amperage: | 6 A |
Gender: | Receptacle |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 2.74 mm |
Number of Positions: | 25 |
Profile: | Standard |
Packaging: | Tube |
Shell Type: | Front Metal Shell |
Standards Met: | UL E28476 ;UL 94V-0 |
SKU: | AMP1-745967-4 |
Plastic: | No |
Post Size: | .026 in / .66 mm |
Shell Material: | Carbon Steel |
Female Screwlock Material: | Zinc |
Shell Plating Material: | Tin |
Preloaded: | Yes |
PCB Mount Orientation: | Vertical |
Contact Underplating Material: | Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating Material: | Tin-Lead |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Round |
PCB Thickness (Recommended): | .062 - .093 in / 1.57 - 2.36 mm |
Housing Color: | Black |
Centerline (Pitch): | 2.74 mm / .108 in |
Housing Material: | Polyester |
Approved Standards: | UL E28476 |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
Mating Connector Lock: | With |
PCB Mount Retention Type: | Mounting Hole |
PCB Mounting Style: | Through Hole |
Panel Mount Feature: | Without |
PCB Mount Retention: | With |
Mounting Hole Diameter: | .12 in / 3.05 mm |
Mating Connector Lock Type: | Female Screwlocks, Fixed |
Circuit Application: | Signal |
Grounding Straps: | Without |
Shell Size: | 3 |
Product Type: | Connector |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | .112 in / 2.84 mm |
Connector System: | Board-to-Board |
Sealable: | No |
Grounding Indents: | Without |
Grounding Clips: | Without |
Termination Post Length: | 3.18 mm / .125 in |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |