Enhance your electronic connections with this MICTOR PLUG ASSY, designed for efficient signal transmission on printed circuit boards. With CSA certification and UL 94V-0 flammability compliance, this connector ensures high performance and safety. Featuring a dual-row layout with 152 signal positions and 4 power positions, it accommodates various circuit configurations. The .64mm pitch and 10 Gb/s data rate support high-speed applications, while the 50Ω impedance guarantees signal integrity. With a contact amperage of 11.5A and voltage ratings of 30V AC and 4V DC, it is suitable for demanding environments. The Surface Mount termination method and gold/palladium nickel contact plating ensure reliable connections. Its black LCP housing, PCB retention, and vertical mount orientation offer durability and ease of installation. Operating in a wide temperature range from -67 to 257°F, this connector is ideal for diverse applications in the data and devices sector. With 168 units in tape packaging, it facilitates efficient assembly processes. Trust in this connector for seamless board-to-board interconnectivity in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-767149-1
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 2
Mount Type: Board Mount
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 24.003 mm, .64 mm, .945 in
Voltage: 30 V AC, 4 V DC
Contact Type: Pin
Row Spacing: .228 in, 5.79 mm
Impedance: 50 Ω
Package Quantity: 168
Contact Amperage: 11.5 A
Number of Positions: 152
Data Rate: 10 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 2 MΩ
GPL: 481
Packaging: Tape
Operating Temperature Range: -67 - 257 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness: 30 µin, .76 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): 1.57 mm, .8 in
Connector Height: 12.446 mm, .49 in
Sealable: No
Ground Component Type: Ground Bus
Mating Alignment: Without
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2433
Number of Columns: 76
Number of Power Positions: 4
Number of Signal Positions: 152
Contact Layout: Inline
Connector Length: 2.498 in, 63.45 mm
Connector System: Board to Board
CSA Agency Certification: 1195944
UL Agency Certification: E28476
Stackable: No
ECCN: EAR99
Board to Board Configuration: Mezzanine
Contact Shape: Dual Beam
Connector Width: .208 in, 5.2832 mm
Mating Retention: With
PCB Mount Alignment: With
PCB Mount Alignment Type: Locating Posts
Differential Signaling: Yes
Header Type: Header Only
Connector Assembly Type: PCB Mount Header
Stack Height: 12.57 mm, 21.6 mm, .85 in
Standards Met: CSA
Material Flammability Standard: UL 94V-0
Part Aliases: 1-767149-1
Replacement Part: 1-5767149-1
SKU: AMP1-767149-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: