1-767114-1

Heilind Number:AMP1-767114-1
Manufacturer:TE Connectivity
Manufacturer Number:1-767114-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,REC,152,ASY,.025,TAPE PKG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-767114-1
Housing Material:Liquid crystal polymer(LCP)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:24.003 mm, .64 mm, .945 in
Voltage:30 V AC
Contact Type:Socket
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Contact Amperage:11.5 A
Number of Positions:152
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
Mating Entry Location:Bottom
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:.24 in, 6.096 mm
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:With
Connector and Contact Terminate To:Printed Circuit Board
Number of Columns:76
Number of Power Positions:4
Number of Signal Positions:152
Contact Layout:Inline
Connector Length:2.498 in, 63.45 mm
Connector System:Board to Board
Stackable:No
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.272 in, 6.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Receptacle
Stack Height:10.92 mm, 12.57 mm, 17.96 mm, 18.75 mm, 20 mm, 22.86 mm, 6.6 mm, .9 in, 9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-767114-1
SKU:AMP1-767114-1

Detailed Description

Introducing our MICT,REC,152,ASY,.025,TAPE PKG board-to-board connector, a high-performance solution for signal transmission in electronic devices. This connector features a dual-row layout with 152 socket contacts, ideal for inline configurations. With a pitch of .64mm and impedance of 50 Ω, it ensures reliable data transfer at speeds up to 10 Gb/s. The housing, made of UL 94V-0 rated liquid crystal polymer (LCP), offers excellent durability and flammability resistance. Its vertical mount orientation and surface mount termination method make it easy to integrate onto PCBs. Rated for 30V AC and 4V DC, with an insulation resistance of 2 MΩ, it guarantees safe and efficient operation in a wide temperature range from -67 to 257°F. Gold or palladium nickel plating on the contact mating area ensures optimal conductivity. This connector is CSA and UL certified, meeting stringent quality standards for electrical components. Perfect for applications requiring high-speed signal transmission, it's a reliable choice for your connectivity needs.