1-770007-0
Cut Strip - UMNL II PIN AUSN/NI/BR
Enhance your power connector with our UMNL II PIN AUSN/NI/BR Contact, designed for seamless termination with a crimp method. Crafted from durable brass with a gold-plated mating area, this contact ensures reliable conductivity for applications up to 600 V AC. With UL and CSA certifications, it guarantees quality and safety. Suitable for wire sizes 14-20 AWG, it offers versatile compatibility. Meeting RoHS compliance, it's also environmentally friendly. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-770007-0 |
Series: | Universal MATE-N-LOK |
Accessory Type: | Contact |
Termination Method: | Crimp |
Contact Material: | Brass |
Voltage: | 600 V AC |
Contact Type: | Pin |
Package Quantity: | 4000 |
Cable Type: | Discrete Wire |
Contact Amperage: | 7 A |
Termination Type: | Crimp |
GPL: | 236 |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
Contact Underplating Material: | Nickel |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Pre-Tin |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Wire Insulation Support: | Without |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
For Multiple Crimp: | No |
Contact Orientation: | Straight |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
Contact Product Type: | Contact |
Mating Pin Diameter: | .086 in, 2.18 mm |
Standards Met: | CSA,UL |
Part Aliases: | 1-770007-0 |
SKU: | AMP1-770007-0.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |