1-770190-1

15P MINI UMNL ASSY VO SNAU LF

Enhance power connectivity with our Mini-Universal MATE-N-LOK board mount connector, crafted for optimal performance and reliability. Featuring a robust nylon housing in a sleek white finish, this UL and CSA certified component ensures safety and quality in every application. With three rows of 15 gold-plated pin contacts, it offers efficient power transfer with a maximum rating of 600V AC/DC and 9.5A. The through-hole solder termination method guarantees secure attachment to the PCB, while the boardlock feature adds stability. Operating flawlessly in a wide temperature range from -55 to 105°C, this connector is ideal for power circuit applications in appliances and beyond. RoHS compliant and with VDE testing pending, it meets international standards for environmental responsibility and safety. Upgrade your power systems with this versatile and durable connector, essential for any professional setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770190-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.163 in, 4.14 mm
Package Quantity:200
Contact Amperage:9.5 A
Number of Positions:15
Housing Color:White
Mount Orientation:Vertical
GPL:238
Mating Retention Type:Locking Tab
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.49 mm
PCB Retention Type:Boardlock
Boardlock Material:Nylon
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1311
Number of Power Positions:15
Wire Size:.05 - 1.2 mm², 100.5 - 2583 CMA, 16 - 30 AWG
Contact Layout:Matrix
Connector Length:22.28 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:13.97 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Max Insulation Diameter:3.2 in, 3.2 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-770190-1
SKU:AMP1-770190-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2023PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed.
Download
06/01/2017P-17-014294 - Manufacturing location change. Following Part Numbers will be transferred from Mexico supplier to TE Lickdale USA.Download
08/28/2015E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved.Download