1-770859-1

15P MINI UMNL HDR ASSY AU LF

Enhance your power connectivity with our Mini-Universal MATE-N-LOK series 3-row header connector. Featuring a durable nylon housing in white, this connector is CSA and UL certified for quality assurance. Offering 15 gold-plated pin contacts with a current rating of 9.5 A, it ensures reliable power transmission. With a vertical mount orientation and through-hole solder termination, it guarantees secure PCB attachment. Operating in a wide temperature range from -55 to 105°C, it is suitable for various applications. The header connector, with a pitch of 4.14 mm, accommodates wire sizes ranging from 16 to 30 AWG. Packaged in quantities of 200, it is ideal for bulk installations. RoHS compliant and with UL 94V-0 flammability rating, it meets international standards for safety. Upgrade your power systems with this high-performance connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-770859-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:3
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.163 in, 4.14 mm
Package Quantity:200
Contact Amperage:9.5 A
Number of Positions:15
Housing Color:White
Mount Orientation:Vertical
GPL:238
Mating Retention Type:Locking Tab
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.49 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1311
Number of Power Positions:15
Wire Size:.05 - 1.2 mm², 100.5 - 2583 CMA, 16 - 30 AWG
Contact Layout:Matrix
Connector Length:22.28 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:13.97 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-770859-1
SKU:AMP1-770859-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/25/2023PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed.
Download