1-770971-1
10P MINI UMNL R/A HDR ASSY LF
Introducing the Mini-Universal MATE-N-LOK Power Connector, a reliable and versatile solution for your power connection needs. This connector is UL and CSA certified, ensuring high standards of safety and performance. With a housing made of durable nylon, it offers excellent durability. Featuring two rows of pins for secure connections, this connector is designed for board mount installation using through-hole soldering. The 4.14mm pitch and 600V AC/DC voltage rating make it suitable for power applications. With gold plating in the contact mating area, it guarantees efficient conductivity. This connector, with a housing color of white, is perfect for appliances and other power-related circuit applications. With a contact amperage of 9.5A and 10 power positions, it can accommodate various wire sizes. The right-angle mount orientation and boardlock PCB retention type ensure easy and secure installation. RoHS compliant and with an operating temperature range of -55 to 105°C, this connector meets international standards for environmental responsibility and performance. Whether for industrial machinery or consumer electronics, the Mini-Universal MATE-N-LOK Power Connector is the ideal choice for powering your devices with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-770971-1 |
Series: | Mini-Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .162 in, 4.14 mm |
Voltage: | 600 V AC, 600 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .163 in, 4.14 mm |
Package Quantity: | 200 |
Contact Amperage: | 9.5 A |
Number of Positions: | 10 |
Housing Color: | White |
Mount Orientation: | Right Angle |
GPL: | 238 |
Mating Retention Type: | Locking Tab |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 11.86 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Chamfered Edges |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1311 |
Number of Power Positions: | 10 |
Wire Size: | .05 - 1.2 mm², 100.5 - 2853 CMA, 16 - 30 AWG |
Connector Length: | 22.28 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 12.7 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .145 in, 3.69 mm |
Max Insulation Diameter: | 3.2 in, 3.2 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-770971-1 |
SKU: | AMP1-770971-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/25/2023 | PCN-23-179047 - Adding an additional resin. Adding an additional resin (Nylon) option for this product. Necessary qualification tests as per the Product specification were performed and passed. |
Download |
08/28/2015 | E-15-010337 - Product Improvement. Mini MNL header assemblies drawings and parts revised. No form, fit, function changes are involved. | Download |