1-776261-2

14 POS AMPSEAL VERTICAL HDR

Enhance your automotive connectivity with our AMPSEAL series connector, designed for power and signal applications. Featuring three rows of 14 termination points each, it ensures reliable performance in demanding environments. With a maximum operating temperature range of -40 to 125°C (-40 to 257°F) and an IP6K9K rating, it offers robust protection against harsh conditions. The through-hole solder termination method and UL 94V-0 flammability standard compliance further guarantee safety and durability. Its 4mm (.157 in) pitch and 1.57mm (.062 in) PCB thickness make it suitable for various PCB designs, while the gold-plated interface ensures optimal conductivity. Ideal for industrial and commercial transportation systems, this connector is a dependable solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-776261-2
Color:Natural
Series:AMPSEAL
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.157 in, 4 mm
Voltage:250 VAC
IP Rating:IP6K9K
Pin Diameter:.051 in, 1.3 mm
Number of Positions:14
Mount Orientation:Vertical/180°
GPL:AI3
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:Solder Tail
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J562
Number of Signal Positions:14
Tab Width:.051 in, 1.3 mm
Connector System:Wire to Board, Wire-to-Device
Rated Voltage:250 VAC
ECCN:EAR99
Connector Width:1.264 in, 32.1 mm
PCB Mount Alignment:With
Length:1.921 in, 48.8 mm
Locking Interface:With
Interface Plating:Gold (Au)
Nominal Voltage Architecture:12 V, 240 V, 24 V, 42 V, 48 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.051 in, 1.3 mm
Hybrid Header:No
Profile Height From PCB:1.35 in, 34.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:1-776261-2
SKU:AMP1-776261-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/27/2018P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process.Download