Experience seamless connectivity with our AMPLIMITE 0.50 Series 2-row Panel-Mount D-Sub Connector Kit, designed for signal circuit applications. Crafted with durable polyester housing and featuring Insulation Displacement Crimp (IDC) termination, this connector ensures secure and reliable contact. With a contact material of Phosphor Bronze and gold plating, it guarantees optimal conductivity. Its versatile design accommodates Round Jacketed and Flat Ribbon Cables, with a pitch of 1.27mm (.05in) for easy installation. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it's suitable for various environments. The connector kit includes 10 pieces, each with a black housing color and UL 94V-0 flammability standard compliance. Whether for data or device connections, its compatibility with 30-28 AWG wires and cable-to-panel systems makes it an essential component in your setup. Embrace efficiency and performance with this high-quality D-Sub connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-786862-5
Color: Black
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Housing Material: Polyester
Number of Rows: 2
Mount Type: Panel
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .05 in, 1.27 mm
Shell Plating: Nickel over Copper
Mount Angle: None
Package Quantity: 10
Cover Material: Polyester
Cable Type: Flat Ribbon Cable, Round Jacketed Cable
Number of Positions: 50
Housing Color: Black
GPL: 436
Shell Material: Carbon Steel
Packaging: Kit
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: With
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Solid Wire Size: .05 - .1 mm², 30 - 28 AWG
PCB Retention Type: None
Sealable: No
Mating Connector Lock Type: Latch Blocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4617
Preloaded: Yes
Wire Size: .05 - .09 mm², 30 - 28 AWG
Detent: Without
Screw Hole Thread Size: 2-56 UNC
Connector System: Cable-to-Panel
Connector Product Type: Connector
Mating Connector Lock: With
Bracket Material: Zinc
Bracket Plating : Nickel over Copper
Ribbon Cable Centerline Spacing: .025 in, .64 mm
Max Insulation Diameter: .79 mm
Rails: Without
Termination Cover: With
Termination Cover Method: Unassembled
Termination Cover Type: Wire Lacing
Cover Flammability Standard: UL 94V-0
Accepts Wire Insulation Diameter: .029 - .031 in, .74 - .79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-786862-5
Replacement Part: 6-786862-5
SKU: AMP1-786862-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: