Enhance your cable connections with our AMPLIMITE 0.50 Series Black Plug, designed for high-performance signal transmission. With a durable Polybutylene Terephthalate housing and UL 94V-0 standards compliance, this connector ensures safety and reliability. Featuring 50 gold-plated contacts for optimal conductivity, it is ideal for use with flat ribbon cables. The insulation displacement crimp termination method and cable mount design offer easy installation. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Whether for data or device applications, trust in the quality and performance of this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5390377-5
Color:Black
Series:AMPLIMITE 0.50 Series
Amperage:1 A
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.025 in, .64 mm
Shell Plating:Nickel
Terminal Type:IDC
Mount Angle:None
Package Quantity:600
Cable Type:Flat Ribbon Cable
Number of Positions:50
Housing Color:Black
GPL:022
Shell Material:Zinc Die Cast
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.03 - .05 mm², 32 - 30 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Screwlocks
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:6288
Preloaded:Yes
Wire Size:.03 mm², .05 mm², 30 - 30 AWG, 32 AWG
Detent:Without
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Bracket Material:Zinc
Bracket Plating :Nickel
Ribbon Cable Centerline Spacing:.025 in, .64 mm
Rails:Without
Termination Cover:With
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5390377-5
Replacement Part:5749111-4
SKU:AMP5390377-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: