Enhance your connectivity with our AMPLIMITE 0.50 Series Receptacle Connector Kit, featuring a durable polyester housing in sleek gray. With 68 gold-plated contacts for optimal signal transmission, this panel-mount connector is ideal for applications requiring reliable data transfer. UL 94V-0 compliant for safety, it supports cable types including ribbon and round jacketed cables. The insulation displacement crimp (IDC) termination method ensures secure wire connections, while the included bracket and termination cover offer added protection. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for various environments. Upgrade your setup with this high-performance connector, perfect for data and device applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-786863-7
Color: Gray
Series: AMPLIMITE 0.50 Series
Amperage: 1 A
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 68
Number of Rows: 2
Mount Type: Panel
Termination Method: Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Contact Plating: Gold Flash over Palladium Nickel
Pitch: .05 in, 1.27 mm
Shell Plating: Nickel over Copper
Terminal Type: IDC
Mount Angle: None
Package Quantity: 8
Cover Material: Polyester
Cable Type: Ribbon Cable, Round Jacketed Cable
Number of Positions: 68
Housing Color: Black
GPL: 436
Shell Material: Carbon Steel
Packaging: Kit
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: With
Shielded: No
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Solid Wire Size: .05 - .08 mm², 30 - 28 AWG
PCB Retention Type: None
Sealable: No
Mating Connector Lock Type: Latch Blocks
GPL Description: Data and Devices
Connector and Contact Terminate To: Wire & Cable
Product Code: 4617
Preloaded: Yes
Wire Size: .05 - .09 mm², 30 - 28 AWG
Detent: Without
Screw Hole Thread Size: 4-40
Connector System: Cable-to-Panel
Connector Product Type: Connector
Mating Connector Lock: With
Bracket Material: Zinc
Bracket Plating : Nickel over Copper
Ribbon Cable Centerline Spacing: .025 in, .64 mm
Max Insulation Diameter: .79 mm
Rails: Without
Termination Cover: With
Termination Cover Method: Unassembled
Termination Cover Type: Wire Lacing
Cover Flammability Standard: UL 94V-0
Accepts Wire Insulation Diameter: .029 - .031 in, .74 - .79 mm
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-786863-7
SKU: AMP1-786863-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: