2-5174339-5
AMPLIMITE CAP HEADER
Enhance your connectivity with our AMPLIMITE CAP HEADER, a crucial component for seamless communication. This plug-style header, part of the AMPLIMITE 0.50 Series, boasts high-quality construction and meets UL 94V-0 standards for safety and performance. With 68 gold-plated contacts arranged in two rows, it ensures reliable data transmission. Designed for board mount installation using through-hole soldering, it guarantees secure attachment. Crafted from durable phosphor bronze with a 1.27mm pitch, this header offers excellent conductivity. Its full metal shell provides added protection, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for various applications, it comes packaged in a convenient tray for easy handling. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-5174339-5 |
Series: | AMPLIMITE 0.50 Series |
Gender: | Plug |
Number of Contacts: | 68 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
SKU: | AMP2-5174339-5 |
Retention Leg Plating Material: | Brass |
Post Plating Material: | Tin over Nickel |
Shield Plating Material: | Nickel over Copper |
Shell Plating Material: | Nickel over Copper |
Shell Material: | Zinc |
Retention Leg Material: | Nickel |
Shield Material: | Zinc |
PCB Mount Orientation: | Vertical |
Contact Base Material: | Phosphor Bronze |
Contact Shape and Form: | Square |
Contact Mating Area Plating Thickness: | 30 µin |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Color: | Black |
Housing Material: | PBT |
Post Plate Flammability Rating: | UL 94V-0 |
UL Flammability Rating: | UL 94V-0 |
Mating Connector Lock Type: | Latch |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
PCB Mount Retention Type: | Boardlock |
Montageausrichtung der Leiterplatte: | Without |
Mating Alignment: | Without |
Mounting Hole Diameter: | 2.7 mm |
PCB Mounting Style: | Through Hole - Solder |
Panel Mount Feature: | Without |
Mating Connector Lock: | With |
PCB Mount Retention: | With |
Mating Retention: | Without |
Circuit Application: | Signal |
Product Type: | Connector |
Row-to-Row Spacing: | .1 in / 2.54 mm |
Grounding Straps: | Without |
Grounded: | No |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector Type: | Connector Assembly |
Grounding Indents: | Without |
Connector System: | Board-to-Board |
Post Plate Material: | Thermoplastic |
Shielded: | Yes |
Grounding Clips: | Without |
Termination Post Length: | 3.1 mm / .122 in |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |