1-794070-0

20P MINI UMNL HDR W/DH SN LF

Enhance power connectivity with our Mini-Universal MATE-N-LOK connectors, crafted for streamlined board mounting in various applications. Meeting stringent UL and CSA standards, these connectors boast a durable nylon housing in a crisp white hue, ensuring reliability in demanding environments. Featuring two rows of 20 pin contacts, each terminated through a secure through-hole solder method, they guarantee efficient power transmission with a nominal 9.5A current rating. With a pitch of 4.14mm, these connectors offer easy integration into your circuit designs, supporting a voltage range of up to 600V AC/DC. Their vertical mount orientation and boardlock PCB retention facilitate seamless installation, while the absence of strain relief allows for flexible usage. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), these connectors are ideal for power-centric applications in appliances and beyond. RoHS-compliant and with CSA agency certification, they ensure both performance and environmental responsibility. Elevate your power interconnect system with these high-quality, dependable connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-794070-0
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.162 in, 4.14 mm
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.163 in, 4.14 mm
Package Quantity:200
Contact Amperage:9.5 A
Number of Positions:20
Housing Color:White
Mount Orientation:Vertical
GPL:238
Mating Retention Type:Locking Tab
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 350 µin, 3.81 - 8.89 µm
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:150 µin, 3.81 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.49 mm
PCB Retention Type:Boardlock
Sealable:No
Mating Alignment:With
Mating Alignment Type:Chamfered Edges
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1311
Number of Power Positions:20
Wire Size:.05 - 1.2 mm², 100.5 - 2853 CMA, 16 - 30 AWG
Connector Length:42.95 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:9.83 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.145 in, 3.69 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-794070-0
SKU:AMP1-794070-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2015P-15-011626 (xml) - TE Connectivity (TE) is moving Products to new locations. Please contact your TE Sales Engineer with questions.Download