1-84952-0

1MM FPC HORZ.BTTM CONT.ASS.10P

Experience seamless connectivity with our high-performance FPC Connector Assembly, designed for efficient board mounting. With a durable LCP housing and ten phosphor bronze contacts plated with tin, this connector ensures reliable signal transmission in a compact right-angle orientation. Featuring a 1mm pitch and compatibility with FPC/FFC cables, it's ideal for signal applications with a voltage rating of 200V AC. With a package quantity of 1500 and tape & reel packaging, it's ready for high-volume production. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), this connector is perfect for various environments. Its ZIF insertion force and bottom mating location make installation straightforward, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in this connector for seamless Flex-to-Board connections in your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-84952-0
Series:FPC
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Tin
Body Orientation:Right Angle
Pitch:.039 in, 1 mm
Voltage:200 V AC
Contact Type:Socket
Package Quantity:1500
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:10
Housing Color:Natural
Mount Orientation:Right Angle
GPL:961
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2 µm, 78.74 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:2 µm, 78.74 µin
Connector Height:.101 in, 2.56 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:1136
Contact Design:Single Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:17.92 mm, .706 in
Connector System:Flex-to-Board
Contact Termination Plating:Tin
Contact Mating Area Plating Finish:Bright
PCB Contact Termination Area Plating Finish:Bright
Connector Width:.258 in, 6.54 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:With
Part Aliases:1-84952-0
SKU:AMP1-84952-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/05/2016P-16-012831 - Product improvement. Changing reel color from blue to black .Product Change Notice Download