1-84983-1

1mm FFC DIP H ASSY 11P NAT(TB)

Easily connect FPC cables with our 1A FPC Connector Assembly, designed for efficient board mounting. Featuring a durable Polybutylene Terephthalate housing in a sleek white finish, this connector ensures reliable signal transmission. With 11 positions and a 1mm pitch, it's perfect for signal applications. The phosphor bronze contacts with tin plating guarantee high conductivity, while the kinked solder tails provide secure PCB retention. Operating in a wide temperature range, from -20 to 85°C, this connector is versatile and dependable. RoHS compliant and lead-free solder capable, it's an environmentally conscious choice. Ideal for use in a variety of electronic devices, this FPC connector is a must-have component for your assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-84983-1
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 36
Cable Type: FPC/FFC
Number of Positions: 11
Housing Color: White
Mount Orientation: Right Angle
GPL: 961
Tail Length: .118 in, 3 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .118 in, 3 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC), Printed Circuit Board
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 13 mm, .511 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .276 in, 7 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Contact Mating Location: Top
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84983-1
SKU: AMP1-84983-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: