1-84984-1

1mm FFC DIP V ASSY 11P TUBE

Experience seamless signal transmission with this high-performance 1A FPC Connector Assembly. Engineered for reliability, it features a Polybutylene Terephthalate housing and Phosphor Bronze contacts, ensuring durability in various environments. With a 1mm pitch and 11 positions, it offers precise connectivity for your FPC/FFC cable applications. Operating at up to 125V AC, this connector is suitable for a wide range of electronic devices. Its through-hole termination and kinked solder tails provide secure PCB mounting, while its vertical orientation saves space on the board. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Whether for data transmission or power delivery, this FPC connector is the perfect choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-84984-1
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Cable Type: FPC/FFC
Number of Positions: 11
Housing Color: White
Mount Orientation: Vertical
GPL: 961
Tail Length: .118 in, 3 mm
Packaging: Box & Tube
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .22 in, 5.6 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 13 mm, .511 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .118 in, 3 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84984-1
SKU: AMP1-84984-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: