1-84984-9

1mm FFC DIP V ASSY 19P NAT(TB)

Enhance connectivity with this high-performance FPC Connector Assembly, designed for seamless integration in electronic circuits. Engineered with precision and durability in mind, this connector offers a reliable solution for signal transmission. Its Polybutylene Terephthalate housing, along with Phosphor Bronze contacts plated with Tin, ensures optimal conductivity and longevity. With a straight body orientation and board mount termination method, installation is convenient and secure. Suitable for a wide range of applications, this connector boasts a 1A amperage and 125V AC voltage rating. Whether for industrial machinery or consumer electronics, trust in the quality and efficiency of this FPC connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-84984-9
Series: FPC
Amperage: 1 A
Connector Type: Connector Assembly
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 19
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Contact Plating: Tin
Maximum Operating Temperature: 185 °F, 85 °C
Body Orientation: Straight
Pitch: .039 in, 1 mm
Voltage: 125 V AC
Contact Type: Socket
Package Quantity: 22
Cable Type: FPC/FFC
Number of Positions: 19
Housing Color: White
Mount Orientation: Vertical
GPL: 961
Tail Length: .118 in, 3 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -20 - 85 °C, -4 - 185 °F
Circuit Application: Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Shielded: No
PCB Retention: With
Contact Termination Plating Thickness: 1 µm, 39.37 µin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .22 in, 5.6 mm
PCB Retention Type: Kinked Solder Tails
Sealable: No
Mating Alignment: With
GPL Description: Data and Devices
Connector and Contact Terminate To: Flexible Printed Circuit (FPC)
Product Code: 7276
Contact Design: Single Beam
Contact Layout: Staggered Type A
Contact Transmits: Signal (Data)
Connector Length: 21 mm, .827 in
Connector System: Flex-to-Board
Contact Termination Plating: Tin
Contact Mating Area Plating Finish: Matte
PCB Contact Termination Area Plating Finish: Matte
Connector Width: .118 in, 3 mm
PCB Mount Alignment: With
Insertion Force: Non-ZIF
Flex Cable Thickness: .012 in, .3 mm
Circuit Identification Feature: With
Part Aliases: 1-84984-9
SKU: AMP1-84984-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: