Enhance your electronic connections with our AMPMODU IV/V Housing Connector, a versatile component designed for high-performance applications. Featuring a durable thermoplastic construction in sleek black, this receptacle connector is essential for secure cable terminations. With two rows and a pitch of 2.54mm (.1 in), it offers reliable connectivity for up to 10 positions, each with a beryllium copper socket contact. Meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. Operating within a wide temperature range from -65 to 105 °C, it's suitable for industrial use. Each package includes 250 connectors, individually packaged in bags for convenience. The strain relief feature guarantees added durability. Perfect for PCB applications, this connector is the ideal choice for professional electronic assemblies.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-86148-2
Color:Black
Series:AMPMODU IV/V
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Crimp
Contact Material:Beryllium Copper
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Contact Type:Socket
Strain Relief:Strain Relief Included
Row Spacing:.1 in, 2.54 mm
Package Quantity:250
Number of Positions:10
Housing Color:Black
GPL:277
Packaging:Bag
Operating Temperature Range:-65 - 105 °C
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5210
Connector Product Type:Connector
Mating Connector Lock:Without
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:1-86148-2
SKU:AMP1-86148-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: