Enhance your connectivity with the AMPMODU IV/V series Housing Connector, a versatile component designed for seamless integration in your electronic systems. This receptacle features a single row configuration with three positions, allowing for efficient and reliable connections. Crafted from durable Nylon-GF material with a UL 94V-0 flammability standard, it ensures safety and performance in various industrial applications. The crimp termination method and beryllium copper contacts offer secure and robust contact points, meeting stringent quality standards. With a pitch of 2.54mm (.1 in) and a voltage rating of 250 VAC, this connector is suitable for PCB assembly. Its black housing color, along with a compact design and operating temperature range of -65 to 105 °C, makes it ideal for demanding environments. Each package contains 250 units, packaged in a convenient bag for easy handling. Whether for new installations or replacements, this Connector is a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 1-86427-1
Series: AMPMODU IV/V
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Rows: 1
Termination Method: Crimp
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Number of Positions: 3
Housing Color: Black
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .14 in, 3.56 mm
Stamped: Yes
Mating Alignment: Without
GPL Description: Industrial
Product Code: 5210
Contact Layout: Inline
Connector Length: .305 in, 7.74 mm
Connector Product Type: Connector
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 1-86427-1
SKU: AMP1-86427-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: