Enhance your industrial connectivity with our AMPMODU IV/V series housing connector. Crafted from durable thermoplastic in sleek black, this receptacle connector features 20 contacts in a 2-row layout, ideal for various applications. The crimp termination method ensures secure attachment to wires and cables, while the beryllium copper contact material guarantees reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, this connector is suitable for standard industrial use. Each package contains 100 units, offering ample supply for your projects. Complete with strain relief and polarization for easy mating alignment, this connector is a must-have for your PCB assembly needs. Rest assured of its quality compliance as it is RoHS certified. Upgrade your connectivity solutions with this high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103583-1
Series: AMPMODU IV/V
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 20
Number of Rows: 2
Termination Method: Crimp
Contact Material: Beryllium Copper
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 100
Number of Positions: 20
Housing Color: Black
GPL: 277
Packaging: Bag
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5456
Connector Product Type: Connector
Mating Connector Lock: With
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 103583-1
SKU: AMP103583-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: