1-88117-0
FFC PIN CONT 30AU RL
Enhance connectivity with our FFC Pin Connector 30AU RL, designed for efficient signal transmission in various applications. This male connector, with a pitch of 2.54mm, features Insulation Displacement Crimp (IDC) termination for easy installation on FFC cables. Crafted with durable Phosphor Bronze contacts plated with Gold Flash over Palladium Nickel, it ensures reliable conductivity. Operating in a wide temperature range from -65 to 105°C, it is suitable for diverse environments. RoHS compliant and suitable for cable-to-cable connections, this connector is a versatile solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-88117-0 |
Series: | FFC |
Amperage: | 2 A |
Gender: | Male |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold Flash over Palladium Nickel |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Wire Type: | FFC |
GPL: | 323 |
Packaging: | Reel |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash/Palladium Nickel or Gold/Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Gold Flash |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5115 |
Connector System: | Cable-to-Cable |
Conductor Width: | .05 in, 1.27 mm |
Part Aliases: | 1-88117-0 |
SKU: | AMP1-88117-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/26/2017 | P-17-014014 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Rock Hill to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |