1-967627-5
FLACHSTE-GEH2,8 12P
Enhance your automotive connectivity with this FLACHSTE-GEH2.8 12P Timer Connector System. Designed for male terminals, this housing features three rows with a 5mm pitch for efficient signal transmission. With a voltage rating of 28 V DC and built-in polarization, it ensures reliable performance in industrial and commercial transportation applications. The PA GF body material guarantees durability in extreme temperatures ranging from -40 to 120°C (-40 to 248°F). This Wire to Wire connector system, complete with 12 positions, is essential for secure and seamless cable connections. Its compact dimensions of 1.083" in length, 1.205" in height, and 1.396" in width, with a 180° cable exit angle, make it versatile for various installations. The gray housing, meeting RoHS compliance, signifies its environmental responsibility. Whether for 12V or 24V systems, this connector is a dependable solution for your automotive needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-967627-5 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Voltage: | 28 V DC |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 12 |
GPL: | J96 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J656 |
Connector System: | Wire to Wire |
Length: | 1.083 in |
Cable Exit Angle: | 180° |
Height: | 1.205 in, 30.6 mm |
Width: | 1.396 in, 35.45 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Gray |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-967627-5 |
SKU: | AMP1-967627-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/03/2023 | PCN-23-174035 - Material Change. TE Connectivity is introducing a dual source material for the part number(s) listed below. OLD: PA66-GF13 NEW: PA6-GF15 These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing 1355072 is affected. |
Download |
10/16/2021 | P-21-021297 - Mold duplication. As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool 21-1959538 , which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download |
06/25/2021 | PCN-21-104989 - Approving an alternate material. The Industrial and Commercial Transportation business unit of TE Connectivity is approving an alternate material for the 6-21 POS Tab Housings with part number(s) listed below. The Alternate Material is also a PA66 GF13 similar to the current Material in production. Due to the current generalized resin shortage situation. we hereby inform you of this alternative PA66 GF13 Material usage for the products mentioned within this notification . The Alternative material does not impact fit, form and function. Parts made of the alternative material are interchangeable. | Download |
06/29/2020 | P-20-019010 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. |
Download |
12/02/2019 | E-19-016792 - Product Improvement. Change the raw material / resin. |
Download |