1-968307-2
JPT GEH KOMPL 9P
Enhance your automotive electrical connections with this Junior Power Timer housing, designed for female terminals. With a compact 9-position layout across 3 rows and a pitch of 5mm (.197 in), it ensures efficient signal transmission. The durable PBT body, operating reliably in temperatures ranging from -40 to 120°C (-40 to 248°F), offers longevity in diverse environments. Featuring polarization for proper alignment, this black housing is essential for wire-to-board or wire-to-device applications. Its 180° cable exit angle and terminal position assurance further guarantee secure and accurate connections. Compliant with RoHS standards, it prioritizes both performance and environmental responsibility in automotive connector accessories. Elevate your assembly processes with this essential component, ideal for various circuit applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-968307-2 |
Series: | Junior Power Timer |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .197 in, 5 mm |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 9 |
GPL: | N06 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M158 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .984 in |
Cable Exit Angle: | 180° |
Height: | 18 mm, .709 in |
Width: | 22 mm, .866 in |
Mating Tab Width: | .118 in, 3 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-968307-2 |
SKU: | AMP1-968307-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |