7-967288-1
134pos hybrid MQS .63 header 90deg
Enhance power and signal connectivity with our MQS series connector, designed for automotive applications. With four rows and 134 positions, it offers robust performance in challenging environments. Featuring through-hole solder termination, this connector ensures secure and reliable connections on printed circuit boards. Its UL 94-HB material flammability standard and wide operating temperature range (-40 to 130 °C) make it suitable for demanding automotive systems. The connector, measuring at 141 mm in length and 34.6 mm in width, is compact yet efficient. With a hybrid header design and boardlock feature, it provides added stability and convenience during installation. RoHS compliant and with a voltage rating of 12 V DC, it meets industry standards for environmental responsibility and performance. Ideal for automotive power and signal applications, this connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-967288-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 3, 4 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .197 in, .1 in, 2.54 mm, 5 mm |
Voltage: | 12 V DC |
Package Quantity: | 50 |
Number of Positions: | 134 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 116 |
Tab Width: | .025 in, .118 in, 3 mm, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.362 in, 34.6 mm |
PCB Mount Alignment: | With |
Length: | 141 mm, 5.551 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 5 |
Tab Thickness: | .025 in, .031 in, .63 mm, .8 mm |
Hybrid Header: | Yes |
Profile Height From PCB: | 1.004 in, 25.5 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 7-967288-1 |
SKU: | AMP7-967288-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |