100400-8
MICRO-MATCH FSID NP
Enhance your industrial connectivity with the MICRO-MATCH FSID NP from our Micro-MaTch Industrial series. This Connector Assembly features a durable Polyester - GF housing in a striking red color, perfect for high-visibility applications. With a pitch of 1.27 mm (.05 in) and a row spacing of 1.5 mm, it offers precise and reliable connections. The Through Hole termination method and contact material of Phosphor Bronze ensure secure attachment and optimal conductivity. Operating at temperatures ranging from -40 to 105 °C, and compliant with UL 94V-0 material flammability standards, it guarantees performance and safety in harsh conditions. With 8 positions and a voltage rating of 100 V AC/DC, this connector is ideal for various industrial setups. Whether it's for signal transmission or data connectivity, the dual-beam contact design and Tin over Nickel plating deliver efficient and consistent performance. Packaged in a reel with 2500 units, it's convenient for large-scale deployments. Designed for board-to-board connections, this connector is essential for your industrial projects, offering reliability, durability, and compliance with RoHS standards. Elevate your connectivity solutions with the MICRO-MATCH FSID NP.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100400-8 |
Series: | Micro-MaTch Industrial |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polyester - GF |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .05 in, 1.27 mm |
Voltage: | 100 V AC, 100 V DC |
Row Spacing: | 1.5 mm |
Polarization: | Without |
Package Quantity: | 2500 |
Contact Amperage: | 1.5 A |
Number of Positions: | 8 |
Housing Color: | Red |
Mount Orientation: | Right Angle |
Insulation Resistance: | 1000 MΩ |
GPL: | 402 |
Profile: | Standard |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin over Nickel |
Contact Mating Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 118.11 - 196.85 µin |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.6 mm |
Connector Height: | .23 in, 5.8 mm |
PCB Retention Type: | Kinked Solder Tails |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0282 |
Contact Design: | Dual Beam |
Contact Transmits: | Signal (Data) |
Connector Length: | 12.2 mm, .48 in |
Connector System: | Board to Board |
Contact Termination Plating: | Tin over Nickel |
Connector Product Type: | Connector |
PCB Mount Alignment: | Without |
Termination Post Length: | .122 in, 3.1 mm |
Header Type: | Shrouded |
Mating Connector Lock: | Without |
Contact Retention: | Press-Fit |
Connector and Housing Type: | Female-on-Board |
Housing Entry Style: | Side |
Vacuum Tape: | Without |
Board Standoff: | With |
Daisy Chain: | Without |
Ejection Latches: | Without |
Locking Latch: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 100400-8 |
SKU: | AMP100400-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |