Easily create secure electrical connections with this FASTON 250 receptacle. Designed for fast and efficient installation, this straight orientation receptacle accepts wire sizes ranging from 15 to 20 AWG. Its durable brass construction with tin plating ensures reliable conductivity, even in harsh environments with an operating temperature range of -40 to 110°C. The F-Crimp feature allows for easy termination of wires, while the open barrel design accommodates insulation diameters from .09 to .13 inches. RoHS compliant and suitable for use in various applications, this receptacle is a versatile and essential component for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 100495-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.1 mm, .752 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.3 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP100495-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: