2150082-2
OCEAN_2.0_APPLICATOR-E-090F130FA
Experience seamless and efficient applicator usage with the OCEAN_2.0_APPLICATOR-E-090F130FA. Designed for precision and performance, this tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results. With a pneumatic feed type, it offers smooth operation, making it ideal for a wide range of applications in various industries. Rest assured, this applicator is fully compliant with RoHS regulations, guaranteeing its environmental sustainability. Upgrade your workflow with this essential tool, a must-have in any toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150082-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150082-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/09/2015 | E-15-000168 (xml) - Product Improvement. Changed to angled style strip guides for better terminal containment during feeding. Changed applicator part numbers 2150081, 2150082, 2150395. | Download |