102394-3
10 AMP MODU MT HSG DR .100CL
This housing connector is designed for efficient and reliable power transmission in industrial settings. With CSA and UL certifications, it meets rigorous safety standards. Featuring 10 contacts in 2 rows, it offers versatile connectivity options. The thermoplastic housing and insulation displacement crimp termination ensure durability and ease of installation. Rated for 250 VAC and operating in a wide temperature range, from -65 to 105°C, it suits diverse applications. With a compact design and black housing color, it blends seamlessly into electronic assemblies. RoHS compliant and offering high insulation resistance, this connector guarantees both performance and environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102394-3 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Insulation Displacement Crimp (IDC) |
Overall Height: | 6.1 |
Overall Length: | .5 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 250 |
Number of Positions: | 10 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 283 |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5964 |
Connector Length: | 12.7 mm, .5 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102394-3 |
SKU: | AMP102394-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |