102394-6
16 AMP MODU MT HSG DR .100CL
Enhance your connectivity with our high-quality 16-contact housing connector. Crafted from durable thermoplastic, it meets stringent UL E28476 and CSA LR7189 standards for reliable performance. Featuring a receptacle gender and insulation displacement crimp termination method, this connector ensures secure and efficient connections. With a voltage rating of 250 VAC and operating temperature range from -65 to 105°C, it's suitable for a wide range of industrial applications. The black housing color and tray packaging make it convenient for installation. Trust in its 600V dielectric withstanding voltage and UL 94V-0 flammability standard compliance for added safety. Upgrade your PCB connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102394-6 |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Insulation Displacement Crimp (IDC) |
Overall Height: | 6.1 |
Overall Length: | 20.32 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 150 |
Number of Positions: | 16 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 283 |
Packaging: | Tray |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .24 in, 6.1 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Product Code: | 5964 |
Connector Length: | 20.32 mm, .8 in |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102394-6 |
SKU: | AMP102394-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |