102537-6
16 AMPMODU MT COVER DR .100CL
Enhance the durability and safety of your electronic connections with this sleek Black Cover. Crafted from UL 94V-0 compliant Thermoplastic, it ensures reliable performance. Featuring a convenient Ejection design and low-profile construction, this cover is ideal for industrial applications. With 16 positions and a 2.54mm pitch, it offers efficient connectivity for your PCB connectors. RoHS compliant and ECCN EAR99, this accessory guarantees both environmental responsibility and international trade compliance. Elevate your connector hardware with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102537-6 |
Color: | Black |
Accessory Type: | Cover |
Number of Rows: | 2 |
Pitch: | .100 in, 2.54 mm |
Material: | Thermoplastic |
Cover Type: | Ejection |
Row Spacing: | .100 in, 2.54 mm |
Number of Positions: | 16 |
GPL: | 283 |
Profile: | Low |
GPL Description: | Industrial |
Product Code: | 5435 |
ECCN: | EAR99 |
Connector Cover Side: | Front |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 102537-6 |
SKU: | AMP102537-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |