102690-1

12 MODII 2PC HDR DR SHRD APIN

Part Aliases: TE Connectivity 2-42939-5995  
Enhance your PCB assembly with our AMPMODU Headers, a reliable and high-performance solution for connecting electronic components. Featuring a straight body orientation and through-hole press-fit termination method, these headers ensure secure and durable connections. With a pitch of 2.54mm and a voltage rating of 250VAC, they are suitable for a wide range of applications. The black thermoplastic housing and gold-plated phosphor bronze contacts guarantee both durability and conductivity. With 12 positions in a 2-row configuration, they offer ample connectivity options for your circuit board. UL 94V-0 rated for flammability standards, these headers meet stringent safety requirements. Whether for signal transmission or power delivery, trust in the quality and performance of our AMPMODU Headers for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 102690-1
Series: AMPMODU Headers
Amperage: 2 A
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Contact Plating: Gold
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 80
Contact Amperage: 2 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .093 in, 2.36 mm
Connector Height: 13.97 mm, .55 in
PCB Retention Type: Action/Compliant Tail
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5189
Stackable: No
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Termination Resistance: 12 mΩ
Contact Shape: Square
Mating Retention: Without
PCB Mount Alignment: Without
Application Solder Feature: Board Standoff
Termination Post Tail Length: .25 in, 6.35 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .2 in, 5.08 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-42939-5995 102690-1
Replacement Part: 5-102690-1
SKU: AMP102690-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: