534204-2
12 MODU 2-PC CE RECP ASSY
Elevate your PCB connections with our AMPMODU IV/V series connectors, designed for high-performance applications. Featuring a durable thermoplastic housing in sleek black, these connectors offer reliable signal transmission with their gold-plated phosphor bronze contacts. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, they ensure efficient power delivery. The right-angle mount orientation and through-hole solder termination method provide easy installation on your circuit board. With a compact size and a row spacing of .1 in (2.54mm), they are perfect for space-constrained designs. Meeting UL 94V-0 flammability standards, these connectors guarantee safety in industrial environments. Whether you're working on telecommunications, automotive, or aerospace projects, our connectors are the perfect choice for seamless board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 534204-2 |
Series: | AMPMODU IV/V |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 115 |
Contact Amperage: | 3 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 303 |
Packaging: | Tube |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .32 in, 8.13 mm |
PCB Retention Type: | Retention Solder Tails |
Mating Alignment: | With |
Mating Alignment Type: | Guide Pin Slots |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5414 |
Contact Layout: | Inline |
ECCN: | EAR99 |
Termination Resistance: | 12 mΩ |
Contact Shape: | Square |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .115 in, 2.92 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 50 µin |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-42939-6051;534204-2 |
Replacement Part: | 5-534204-2 |
SKU: | AMP534204-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |