102917-5
MOD IV RECP PLTD 15 SEL
Enhance your connectivity with the MOD IV RECP PLTD 15 SEL, a high-quality female socket connector designed for optimal performance in power and signal applications. With a contact material of Beryllium Copper and gold plating in the mating area, it ensures reliable conductivity and durability. Meeting CSA LR7189 and UL E28476 standards, this connector guarantees safety and compliance. Its crimp termination method allows for easy installation on 27-32 AWG wires, with insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 750 V. Operating smoothly in a wide temperature range from -65 to 105 °C, it suits various industrial environments. Each package contains 12500 units, packaged in strips for convenient handling. RoHS compliant and ECCN classification of EAR99, it aligns with international regulations. Elevate your wiring setups with this essential component from the AMPMODU IV/V series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 102917-5 |
Series: | AMPMODU IV/V |
Amperage: | 3 A |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Beryllium Copper |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 12500 |
Insulation Resistance: | 5000 MΩ |
GPL: | 277 |
Packaging: | Strip |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5207 |
Wire Size: | .03 - .1 mm², 27 - 32 AWG |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Termination Resistance: | 12 mΩ |
Applied_Pressure: | Standard |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .02 - .04 in, .5 - 1.02 mm |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Gold Flash |
Standards Met: | CSA LR7189;UL E28476 |
Part Aliases: | 102917-5 |
SKU: | AMP102917-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |