Enhance the functionality and safety of your electronic assemblies with our Black Hermaphroditic Cover for AMPMODU IV/V connectors. Designed for a perfect fit, this cover features UL 94V-0 rated Nylon material, ensuring high durability and fire resistance. With two rows of 20 positions each, it offers seamless connectivity in a standard 3.18mm (.125 in) pitch. Ideal for industrial applications, this cover, with its ECCN EAR99 and RoHS compliance, guarantees reliable performance while meeting international regulatory standards. Upgrade your PCB connectors with this essential accessory for added protection and efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103349-5
Color: Black
Series: AMPMODU IV/V
Accessory Type: Cover
Number of Rows: 2
Pitch: .125 in, 3.18 mm
Material: Nylon
Cover Type: Hermaphroditic
Row Spacing: .125 in, 3.18 mm
Number of Positions: 20
GPL: 283
Profile: Standard
GPL Description: Industrial
Product Code: 5447
ECCN: EAR99
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 103349-5
SKU: AMP103349-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: