1-5102935-6

LEVEL V ASSY DR .125CL, 20, LE

Elevate your assembly with our LEVEL V ASSY DR .125CL, featuring 20 contacts across 2 rows for seamless connectivity. Crafted with durable polyester housing in sleek black, this connector is designed for cable mount applications with insulation displacement crimp termination. With a compact overall length of 1.243 inches and a pitch of 3.18mm, it offers precise signal transmission in industrial settings. The gold-plated receptacle contacts ensure reliable performance, meeting UL 94V-0 flammability standards for added safety. Operating within a wide temperature range of -65 to 105°C, this AMPMODU IV/V series component is ideal for wire-to-board connections in various electronic applications. With LR 7189 and E28476 certifications, it guarantees quality and compliance with RoHS standards. Upgrade your PCB assembly with this high-performance connector, essential for efficient circuit applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-5102935-6
Series: AMPMODU IV/V
Housing Material: Polyester
Number of Contacts: 20
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Insulation Displacement Crimp (IDC)
Overall Length: 1.243
Pitch: .125 in, 3.18 mm
Contact Type: Receptacle
Strain Relief: No Strain Relief
Row Spacing: .125 in, 3.18 mm
Package Quantity: 54
Contact Amperage: 3 A
Number of Positions: 20
Housing Color: Black
GPL: 283
Packaging: Box
Operating Temperature Range: -65 - 105 °C, -85 - 221 °F
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 127 µm, 50 µin
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5237
Number of Columns: 10
Wire Size: .13 - .3 mm², 22 - 26 AWG
Contact Layout: Matrix
Connector System: Wire to Board
CSA Agency Certification: LR 7189
UL Agency Certification: E28476
ECCN: EAR99
Mating Retention: Without
Header Type: Shrouded
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Material Flammability Standard: UL 94V-0
Part Aliases: 1-5102935-6
SKU: AMP1-5102935-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: