Enhance the functionality and safety of your board-to-board connections with this black Hermaphroditic Polarizing Cover, a crucial accessory from the AMPMODU IV/V series. Meeting UL 94V-0 standards for fire safety, this cover features two rows with a pitch of 3.18mm (.125 inches) for precise alignment. Crafted from durable nylon, it offers reliable protection and insulation for your connectors. With 16 positions in total, each row spaced at 3.18mm (.125 inches), it ensures secure and efficient connectivity. Designed for industrial use, this standard-profile cover is essential for maintaining the integrity of your PCB connections. Compliant with RoHS regulations, it is a sustainable choice for your electronic assemblies. Elevate your connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 103350-1
Color: Black
Series: AMPMODU IV/V
Accessory Type: Cover
Number of Rows: 2
Pitch: .125 in, 3.18 mm
Material: Nylon
Cover Type: Hermaphroditic, Polarizing
Row Spacing: .125 in, 3.18 mm
Number of Positions: 16
GPL: 283
Profile: Standard
GPL Description: Industrial
Product Code: 5447
ECCN: EAR99
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 103350-1
SKU: AMP103350-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: