1-5102935-2
LEVEL V ASSY DR .125CL, 16, LF
Upgrade your assembly with our LEVEL V ASSY DR .125CL connectors from the AMPMODU IV/V series. Designed for high-performance signal transmission, these cable mount receptacles feature IDC termination for easy installation. With a pitch of 3.18mm (.125"), they offer reliable connectivity in industrial environments. The black polyester housing is UL 94V-0 rated for safety, and the gold-plated contacts ensure optimal conductivity. Suitable for wire-to-board applications, they accommodate 22-26 AWG wire sizes. Operating temperature range of -65 to 105°C (-85 to 221°F) makes them versatile for various settings. With LR 7189 and E28476 certifications, these connectors meet industry standards for quality and reliability. RoHS compliant, they are environmentally friendly. Whether you're building a new system or replacing components, these connectors are essential for seamless connectivity in your project. Packaged in a box of 66, they are convenient for bulk installations. Elevate your circuitry with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-5102935-2 |
Series: | AMPMODU IV/V |
Housing Material: | Polyester |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .125 in, 3.18 mm |
Contact Type: | Receptacle |
Strain Relief: | No Strain Relief |
Row Spacing: | .125 in, 3.18 mm |
Package Quantity: | 66 |
Contact Amperage: | 3 A |
Number of Positions: | 16 |
Housing Color: | Black |
GPL: | 283 |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 127 µm, 50 µin |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5237 |
Number of Columns: | 8 |
Wire Size: | .13 - .3 mm², 22 - 26 AWG |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Mating Retention: | Without |
Header Type: | Shrouded |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-5102935-2 |
SKU: | AMP1-5102935-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |