Enhance your PCB assembly with our AMPMODU MTE connector, offering reliable signal transmission with four gold-plated brass pin contacts. This vertical mount header, featuring a black thermoplastic housing, is designed for efficient termination via crimp, solder, or IDC methods. With a pitch of 2.54mm and a compact form factor, it facilitates seamless integration into your circuit board layout. Meeting UL 94V-0 standards for material flammability, this industrial-grade connector ensures safety and performance in demanding environments. The contact's square shape and matte tin-lead plating guarantee secure and durable connections. Suitable for applications requiring a 3A current rating and 600V dielectric withstand voltage, this connector is ideal for various signal transmission tasks. With a package quantity of 40 and optional tube or box packaging, it offers convenience and value for your project needs. Upgrade your connectivity solutions with this high-quality PCB pin header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103638-3
Series:AMPMODU MTE
Amperage:3 A
Housing Material:Thermoplastic
Number of Contacts:4
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:40
Contact Amperage:3 A
Number of Positions:4
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5465
Connector Length:12.7 mm, .5 in
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103638-3
Replacement Part:5-104363-3
SKU:AMP103638-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/13/2021PCN-21-117017 - Optional Tooling Change. Allowing the use of up to 50% maximum regrind in the housings. Making tool change at base of housing at the latch area optional at molder's discretion. This tooling change will allow manufacturing an option to prevent flash in the latch area. Manufacturing request for product improvement. Clarification of the Following PCNs: PCN E-20-000310 & PCN E-21-005551; PCN-E-20-000624 & PCN E-21-005720 and PCN E-20-000650 & PCN E-21-005993.
Download
08/03/2021E-21-005720-C - PCN will not clear by the time the system that the EC and PCN were written in is decommissioned. Hence, this ECR and PCN is being cancelled in the old system and will be rewritten in the New EC system.Download
06/30/2021E-21-005720 - Product Improvement. Addendum to PCN E-20-000624 (ATTACHED). one of the changes noted in PCN E-20-000624 is not being Implemented due to financial implications the tooling change shown in the attached MTE shrouded header tooling change file is being made to be at the molder's discretion. Some parts may have this recessed area, some might not. there is no performance difference between the parts with the recession and the parts without the recession.
Download
03/31/2017E-16-014614 - Product Improvement. To satisfy customer demand for the capability of MTE headers to handle RoHS solder temperatures, TE Connectivity has retooled the MTE header product line to use high temperature compatible LCP molding material. These changes will result in the following product changes: 1) Housing material will change from high temperature nylon to LCP. 2) The header housing width will be reduced by 0.005 inches to accommodate the assembly process. 3) In order to consolidate some housing features, the contact cavity configuration will be changed slightly as shown in the attached sketch.Download