103672-1

02 MTE HDR SRRA LATCH W/HLDWN

The AMPMODU MTE series PCB connector, a reliable solution for signal applications. This single-row connector features a 2.54 mm pitch, suitable for various PCB designs. With durable thermoplastic housing in black, it ensures secure connectivity. The contact pins, made of brass with tin-lead plating, offer efficient signal transmission. Operating in a wide temperature range from -65 to 105°C, it meets industry standards for performance. With options for crimp, solder, or IDC termination, it provides flexibility in assembly. Each pack includes 70 connectors, ideal for industrial use. Compliant with UL 94V-0 standards, it guarantees safety in operation. Whether for new installations or replacements, this PCB connector is a dependable choice.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 103672-1
Series:AMPMODU MTE
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Brass
Pitch:.1 in, 2.54 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:70
Contact Amperage:3 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
Insulation Resistance:5000 MΩ
GPL:296
Packaging:Tube, Tube/Box
Operating Temperature Range:-65 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin-Lead
Contact Mating Area Plating Thickness:100 µin, 2.54 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .535 in
PCB Retention Type:Hold-Down
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:6258
Connector Length:.3 in, 7.62 mm
ECCN:EAR99
Dielectric Withstanding Voltage:600 V
Termination Resistance:15 mΩ
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Bright
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.13 in, 3.3 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 µin, 2.54 µm
Contact Mating Area Length:.23 in, 5.84 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:103672-1
SKU:AMP103672-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: