103968-1
10X2 MTE RCPT SR RIBBED .100CL
Introducing the AMPMODU MTE series Housing Connector, a reliable solution for your electrical connections. Designed with CSA and UL standards in mind, this thermoplastic receptacle features a single row for easy installation. Terminate wires with precision using Crimp or Insulation Displacement Crimp (IDC) methods onto phosphor bronze contacts. With a pitch of 2.54 mm, it offers efficient power transmission at an amperage of 3 A and voltage of 267 V. The black housing, UL 94V-0 rated for flame resistance, houses two inline socket contacts suitable for wire sizes ranging from 26 to 22 AWG. With a connector length of 50.8 mm, it's ideal for PCB applications, operating reliably in temperatures from -65 to 105 °C. Each package contains 110 units, ensuring you have an ample supply for your industrial connectivity needs. Trust in the AMPMODU MTE Housing Connector for secure and durable connections in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103968-1 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 110 |
Number of Positions: | 2 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .098 in, 2.49 mm |
Mating Alignment: | With |
Mating Alignment Type: | Ribbed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 2 in, 50.8 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Retention: | Without |
Applied_Pressure: | Standard |
Mating Connector Lock: | Without |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103968-1 |
Replacement Part: | 5-103968-1 |
SKU: | AMP103968-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |